1.5KE12
Description: Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional

Overview of 1.5KE12 by Bytesonic Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE12 by Bytesonic Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE12 by Bytesonic Corporation

1.5KE12
Bytesonic Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BYTESONIC ELECTRONICS CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
13.2 V
Breakdown Voltage-Min
10.8 V
Breakdown Voltage-Nom
12 V
Case Connection
ISOLATED
Clamping Voltage-Max
17.3 V
Configuration
SINGLE
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Rep Pk Reverse Voltage-Max
9.72 V
Surface Mount
NO
Technology
AVALANCHE
Want to compare parts?
  1. 1.5KE12
    Bytesonic Corporation
    Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional
    VS

Alternate Parts for 1.5KE12

This table gives cross-reference parts and alternative options found for 1.5KE12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE12 vs 1.5KE12A
1.5KE12A Transient Suppressor, SynSemi Inc 1.5KE12 vs 1.5KE12A
1.5KE12A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE12 vs 1.5KE12A
1.5KE12A-G Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, LEAD FREE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE12 vs 1.5KE12A-G
1.5KE12A Trans Voltage Suppressor Diode, 15000W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE12 vs 1.5KE12A
1N6273 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, Frontier Electronics Co Ltd 1.5KE12 vs 1N6273
1.5KE12A_B0_10001 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE12 vs 1.5KE12A_B0_10001
1.5KE12HE3TR Trans Voltage Suppressor Diode, 9.72V V(RWM), Unidirectional, Fagor Electrónica 1.5KE12 vs 1.5KE12HE3TR
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE12 vs 1.5KE12A
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE12 vs 1.5KE12
Part Number Description Manufacturer Compare
1.5SMC12A-LF-T13 Trans Voltage Suppressor Diode, ProTek Devices 1.5KE12 vs 1.5SMC12A-LF-T13
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE12 vs 1.5KE12A
1.5KE12A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE12 vs 1.5KE12A
1N6273A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, Surge Components Inc 1.5KE12 vs 1N6273A
1N6273A Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Central Semiconductor Corp 1.5KE12 vs 1N6273A
1N6273 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-13, PLASTIC PACKAGE-2 Semitronics Corp 1.5KE12 vs 1N6273
1.5SMC12A_R2_00001 Trans Voltage Suppressor Diode, 1500W, 10.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB, SMC, 2 PIN PanJit Semiconductor 1.5KE12 vs 1.5SMC12A_R2_00001
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE12 vs 1.5KE12
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 HY Electronic Corp 1.5KE12 vs 1.5KE12
1.5KE12 Trans Voltage Suppressor Diode, 1500W, 9.72V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE12 vs 1.5KE12

Related Parts for 1.5KE12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE12 by Bytesonic Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE12 by Bytesonic Corporation

Select Manufacturer
Which Manufacturer of 1.5KE12 would you like to use for your alert(s)?
  • Please alert me when 1.5KE12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE12 by Bytesonic Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: