Part Details for 1.5KE120CA by Bytesonic Corporation
Overview of 1.5KE120CA by Bytesonic Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1.5KE120CA
1.5KE120CA CAD Models
1.5KE120CA Part Data Attributes
|
1.5KE120CA
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE120CA
Bytesonic Corporation
Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE120CA
This table gives cross-reference parts and alternative options found for 1.5KE120CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE120CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE120CA | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE120CA vs 1.5KE120CA |
1.5KE120CA | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE120CA vs 1.5KE120CA |
1.5KE120C | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | International Semiconductor Inc | 1.5KE120CA vs 1.5KE120C |
1.5KE120CA | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Fairchild Semiconductor Corporation | 1.5KE120CA vs 1.5KE120CA |
1.5KE120C | Transient Suppressor, | DB Lectro Inc | 1.5KE120CA vs 1.5KE120C |
1.5KE120CAHB0 | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE120CA vs 1.5KE120CAHB0 |
1.5KE120C | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional, | Pulse Electronics Corporation | 1.5KE120CA vs 1.5KE120C |
1.5KE120CATR | Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE120CA vs 1.5KE120CATR |
1.5KE120C | Trans Voltage Suppressor Diode, 1500W, 102V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE120CA vs 1.5KE120C |
1.5KE120C | Trans Voltage Suppressor Diode, 1500W, 97.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE120CA vs 1.5KE120C |