Part Details for 1.5KE120CA by Concord Semiconductor Corp
Overview of 1.5KE120CA by Concord Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1.5KE120CA
1.5KE120CA CAD Models
1.5KE120CA Part Data Attributes
|
1.5KE120CA
Concord Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
1.5KE120CA
Concord Semiconductor Corp
Trans Voltage Suppressor Diode, 102V V(RWM), Bidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CONCORD SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 120 V | |
Clamping Voltage-Max | 165 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 102 V | |
Surface Mount | NO |