Part Details for 1.5KE13 by BrightKing Inc
Overview of 1.5KE13 by BrightKing Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRT21BD72A225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10% | |
GRT21BD71H225KE13K | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 50Vdc 2.2μF±10% | |
GRT21BD72A225KE13L | Murata Manufacturing Co Ltd | 0805 (2012M) X7T (EIA) 100Vdc 2.2μF±10% |
Part Details for 1.5KE13
1.5KE13 CAD Models
1.5KE13 Part Data Attributes
|
1.5KE13
BrightKing Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE13
BrightKing Inc
Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | BRIGHTKING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE13
This table gives cross-reference parts and alternative options found for 1.5KE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE13-T | Transient Suppressor, | Micro Commercial Components | 1.5KE13 vs 1.5KE13-T |
1.5KE13TR | Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | World Products Inc | 1.5KE13 vs 1.5KE13TR |
1.5KE13-BP | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE13 vs 1.5KE13-BP |
1.5KE13GP | Trans Voltage Suppressor Diode, | CHENMKO Enterprise Co Ltd | 1.5KE13 vs 1.5KE13GP |
1.5KE13AA0G | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE13 vs 1.5KE13AA0G |
1.5KE13A-BP-HF | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE13 vs 1.5KE13A-BP-HF |
1.5KE13 | Transient Suppressor | Crydom Inc | 1.5KE13 vs 1.5KE13 |
1.5KE13T-G | Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, | Comchip Technology Corporation Ltd | 1.5KE13 vs 1.5KE13T-G |
1.5KE13-H | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Formosa Microsemi Co Ltd | 1.5KE13 vs 1.5KE13-H |
1.5KE13-AP | Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE13 vs 1.5KE13-AP |