1.5KE13A
Description: Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional

Overview of 1.5KE13A by American Power Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE13A by American Power Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE13A by American Power Devices Inc

1.5KE13A
American Power Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN POWER DEVICES INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Nom
13 V
Clamping Voltage-Max
18.2 V
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Polarity
UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max
11.1 V
Surface Mount
NO
Want to compare parts?
  1. 1.5KE13A
    American Power Devices Inc
    Trans Voltage Suppressor Diode, 11.1V V(RWM), Unidirectional
    VS

Alternate Parts for 1.5KE13A

This table gives cross-reference parts and alternative options found for 1.5KE13A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE13A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE13A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE13A vs 1.5KE13A
1.5KE13A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE13A vs 1.5KE13A
1.5KE13 Transient Suppressor Daco Semiconductor Co Ltd 1.5KE13A vs 1.5KE13
1.5KE13A0 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE13A vs 1.5KE13A0
1.5KE13A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE13A vs 1.5KE13A
1.5KE13A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Secos Corporation 1.5KE13A vs 1.5KE13A
1.5KE13A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KE13A vs 1.5KE13A
1.5KE13 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE13A vs 1.5KE13
1.5KE13A_R2_10001 Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE13A vs 1.5KE13A_R2_10001
1.5KE13A Transient Suppressor, Comchip Technology Corporation Ltd 1.5KE13A vs 1.5KE13A
Part Number Description Manufacturer Compare
1.5KE13A_R2_10001 Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE13A vs 1.5KE13A_R2_10001
1.5KE13A Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 Rugao Dachang Electronics Co Ltd 1.5KE13A vs 1.5KE13A
1.5KE13A_AY_00001 Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE13A vs 1.5KE13A_AY_00001
1.5KE13 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE13A vs 1.5KE13
1.5KE13HE3TR Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, Fagor Electrónica 1.5KE13A vs 1.5KE13HE3TR
1.5KE13HE3AMP Trans Voltage Suppressor Diode, 10.5V V(RWM), Unidirectional, Fagor Electrónica 1.5KE13A vs 1.5KE13HE3AMP
1.5KE13A Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE13A vs 1.5KE13A
1.5KE13AR0G Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE13A vs 1.5KE13AR0G
1.5KE13 Trans Voltage Suppressor Diode, 1500W, 10.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE13A vs 1.5KE13
1.5KE13A_B0_10001 Trans Voltage Suppressor Diode, 1500W, 11.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE13A vs 1.5KE13A_B0_10001

Related Parts for 1.5KE13A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE13A by American Power Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE13A by American Power Devices Inc

Select Manufacturer
Which Manufacturer of 1.5KE13A would you like to use for your alert(s)?
  • Please alert me when 1.5KE13A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE13A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE13A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE13A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE13A by American Power Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: