Part Details for 1.5KE15 by American Power Devices Inc
Overview of 1.5KE15 by American Power Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE15
1.5KE15 CAD Models
1.5KE15 Part Data Attributes
|
1.5KE15
American Power Devices Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE15
American Power Devices Inc
Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AMERICAN POWER DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 15 V | |
Clamping Voltage-Max | 22 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 12.1 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE15
This table gives cross-reference parts and alternative options found for 1.5KE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE15HE3TR | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE15 vs 1.5KE15HE3TR |
1.5KE15A | Trans Voltage Suppressor Diode, 15000W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1.5KE15 vs 1.5KE15A |
1.5KE15HB0G | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE15 vs 1.5KE15HB0G |
1.5KE15AHR0 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE15 vs 1.5KE15AHR0 |
1.5KE15AHE3TR | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | Fagor Electrónica | 1.5KE15 vs 1.5KE15AHE3TR |
1.5KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Silicon Standard Corp | 1.5KE15 vs 1.5KE15A |
1.5KE15 | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE15 vs 1.5KE15 |
1.5KE15A | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE15 vs 1.5KE15A |
1.5KE15 | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | Surge Components Inc | 1.5KE15 vs 1.5KE15 |
1.5KE15A | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional | Sussex Semiconductor Inc | 1.5KE15 vs 1.5KE15A |