1.5KE15
Description: Transient Suppressor,

Overview of 1.5KE15 by Comchip Technology Corporation Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 1.5KE15 by Comchip Technology Corporation Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE15 by Comchip Technology Corporation Ltd

1.5KE15
Comchip Technology Corporation Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
16.5 V
Breakdown Voltage-Min
13.5 V
Breakdown Voltage-Nom
15 V
Case Connection
ISOLATED
Clamping Voltage-Max
22 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-201AE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
MIL-STD-202
Rep Pk Reverse Voltage-Max
12.1 V
Reverse Current-Max
5 µA
Reverse Test Voltage
12.1 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE15
    Comchip Technology Corporation Ltd
    Transient Suppressor,
    VS

Alternate Parts for 1.5KE15

This table gives cross-reference parts and alternative options found for 1.5KE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE15HE3TR Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, Fagor Electrónica 1.5KE15 vs 1.5KE15HE3TR
1.5KE15A Trans Voltage Suppressor Diode, 15000W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE15 vs 1.5KE15A
1.5KE15HB0G Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE15 vs 1.5KE15HB0G
1.5KE15AHR0 Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, Taiwan Semiconductor 1.5KE15 vs 1.5KE15AHR0
1.5KE15AHE3TR Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, Fagor Electrónica 1.5KE15 vs 1.5KE15AHE3TR
1.5KE15A Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional Silicon Standard Corp 1.5KE15 vs 1.5KE15A
1.5KE15 Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, EIC Semiconductor Inc 1.5KE15 vs 1.5KE15
1.5KE15A Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE15 vs 1.5KE15A
1.5KE15 Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE15 vs 1.5KE15
1.5KE15A Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional Sussex Semiconductor Inc 1.5KE15 vs 1.5KE15A
Part Number Description Manufacturer Compare
1.5KE15A-E3/54 Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE15 vs 1.5KE15A-E3/54
1.5KE15A Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 Taiwan Semiconductor 1.5KE15 vs 1.5KE15A
1.5KE15 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, ProTek Devices 1.5KE15 vs 1.5KE15
1.5KE15 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE15 vs 1.5KE15
1.5KE15A_AY_00001 Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 PanJit Semiconductor 1.5KE15 vs 1.5KE15A_AY_00001
1.5KE15 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE15 vs 1.5KE15
1.5KE15A Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 Won-Top Electronics Co Ltd 1.5KE15 vs 1.5KE15A
1.5KE15 Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 Uniohm Corp 1.5KE15 vs 1.5KE15
1.5KE15A Trans Voltage Suppressor Diode, 15000W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, Viking Tech Corp 1.5KE15 vs 1.5KE15A
1.5SE15A Trans Voltage Suppressor Diode, 1500W, 13V V(RWM), Unidirectional, 1 Element, Silicon Semicon Components Inc 1.5KE15 vs 1.5SE15A

Related Parts for 1.5KE15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE15 by Comchip Technology Corporation Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE15 by Comchip Technology Corporation Ltd

Select Manufacturer
Which Manufacturer of 1.5KE15 would you like to use for your alert(s)?
  • Please alert me when 1.5KE15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE15 by Comchip Technology Corporation Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: