Part Details for 1.5KE15 by Crydom Inc
Overview of 1.5KE15 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE15
1.5KE15 CAD Models
1.5KE15 Part Data Attributes
Alternate Parts for 1.5KE15
This table gives cross-reference parts and alternative options found for 1.5KE15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE15HE3/54 | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1.5KE15 vs 1.5KE15HE3/54 |
1.5KE15A-13 | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Diodes Incorporated | 1.5KE15 vs 1.5KE15A-13 |
1.5KA15-E3/4F | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE15 vs 1.5KA15-E3/4F |
1.5KE15-T13 | Trans Voltage Suppressor Diode | ProTek Devices | 1.5KE15 vs 1.5KE15-T13 |
1.5KE15GP | Trans Voltage Suppressor Diode, | CHENMKO Enterprise Co Ltd | 1.5KE15 vs 1.5KE15GP |
1.5KE15-AP-HF | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE15 vs 1.5KE15-AP-HF |
1.5KE15A-H | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | 1.5KE15 vs 1.5KE15A-H |
1.5KE15T | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE15 vs 1.5KE15T |
1.5KA15A-E3/4F | DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor | Vishay Semiconductors | 1.5KE15 vs 1.5KA15A-E3/4F |
1.5CE15ATRPBFREE | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE15 vs 1.5CE15ATRPBFREE |