Part Details for 1.5KE15CARL4 by onsemi
Overview of 1.5KE15CARL4 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE15CARL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK3378
|
Newark | 1.5Ke15Carl4, Tvs |Onsemi 1.5KE15CARL4 Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0920 / $0.1020 | Buy Now |
|
Rochester Electronics | 1.5KE15 - Trans Voltage Suppressor Diode, 1500W, 12.8V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9000 |
|
$0.0870 / $0.1024 | Buy Now |
DISTI #
4191428
|
Farnell | 1.5KE15CARL4, TVS RoHS: Compliant Min Qty: 3562 Lead time: 3 Weeks, 1 Days Container: Each | 9000 |
|
$0.0991 | Buy Now |
Part Details for 1.5KE15CARL4
1.5KE15CARL4 CAD Models
1.5KE15CARL4 Part Data Attributes:
|
1.5KE15CARL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE15CARL4
onsemi
1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PLASTIC, CASE 41A-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 15.8 V | |
Breakdown Voltage-Min | 14.3 V | |
Breakdown Voltage-Nom | 15 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 21.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 12.8 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE15CARL4
This table gives cross-reference parts and alternative options found for 1.5KE15CARL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE15CARL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE15C | Trans Voltage Suppressor Diode, 15000W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Viking Tech Corp | 1.5KE15CARL4 vs 1.5KE15C |
1.5KE15C | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, | Pulse Electronics Corporation | 1.5KE15CARL4 vs 1.5KE15C |
1.5KE15CATR | Trans Voltage Suppressor Diode, 12.8V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE15CARL4 vs 1.5KE15CATR |
1.5KE15CHE3TR | Trans Voltage Suppressor Diode, 12.1V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE15CARL4 vs 1.5KE15CHE3TR |
1.5KE15C | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE15CARL4 vs 1.5KE15C |
1.5KE15C | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE15CARL4 vs 1.5KE15C |
1.5KE15CA | Trans Voltage Suppressor Diode | Formosa Microsemi Co Ltd | 1.5KE15CARL4 vs 1.5KE15CA |
1.5KE15CA | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE15CARL4 vs 1.5KE15CA |
1.5KE15C | Trans Voltage Suppressor Diode, 1500W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE15CARL4 vs 1.5KE15C |
1.5KE15C | Trans Voltage Suppressor Diode, 1500W, 12.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE15CARL4 vs 1.5KE15C |