Part Details for 1.5KE16A-E3/54. by Vishay Intertechnologies
Overview of 1.5KE16A-E3/54. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE16A-E3/54.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2689
|
Newark | Tvs Diode, 1.5Kw, 16V, 1.5Ke, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:13.6V, Clamping Voltage Max:22.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:15.2V Rohs Compliant: Yes |Vishay 1.5KE16A-E3/54. Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 12600 |
|
$0.3330 / $0.4440 | Buy Now |