Part Details for 1.5KE16CA by DOWO
Overview of 1.5KE16CA by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE16CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 66.67A 22.5V 15.2V 13.6V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | 895 |
|
$0.0904 / $0.1668 | Buy Now |