Part Details for 1.5KE20 by Changzhou Starsea Electronics Co Ltd
Overview of 1.5KE20 by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE20
1.5KE20 CAD Models
1.5KE20 Part Data Attributes:
Alternate Parts for 1.5KE20
This table gives cross-reference parts and alternative options found for 1.5KE20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 1.5KE20 vs 1.5KE20A |
1.5KE20A_AY_10001 | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE20 vs 1.5KE20A_AY_10001 |
1.5KE20A | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE20 vs 1.5KE20A |
1.5KE20 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE20 vs 1.5KE20 |
1N6278A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE20 vs 1N6278A |
1.5KE20 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-27 | Rugao Dachang Electronics Co Ltd | 1.5KE20 vs 1.5KE20 |
1.5KE20 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE20 vs 1.5KE20 |
1.5KE20A | Trans Voltage Suppressor Diode, 17.1V V(RWM), Unidirectional, | Sensata Circuit Breakers | 1.5KE20 vs 1.5KE20A |
1.5KE20 | Trans Voltage Suppressor Diode, 1500W, 16.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE20 vs 1.5KE20 |
1.5KE20A | Trans Voltage Suppressor Diode, 1500W, 17.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE20 vs 1.5KE20A |