-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R0808
|
Newark | Tvs Diode, 1.5Kw, 200V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:274V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:190V Rohs Compliant: Yes |Littelfuse 1.5KE200A Min Qty: 1200 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2010 / $0.2410 | Buy Now |
DISTI #
48F5856
|
Newark | Tvs Diode, 1.5Kw, 200V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:171V, Clamping Voltage Max:274V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:190V Rohs Compliant: Yes |Littelfuse 1.5KE200A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2490 / $0.2710 | Buy Now |
DISTI #
1.5KE200ALFCT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5144 In Stock |
|
$0.1931 / $0.6700 | Buy Now |
DISTI #
576-1.5KE200A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 171V Uni-Directional RoHS: Compliant | 5269 |
|
$0.1930 / $0.6200 | Buy Now |
DISTI #
V72:2272_06413601
|
Arrow Electronics | TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2118 Container: Cut Strips | Americas - 431 |
|
$0.1792 / $0.3227 | Buy Now |
DISTI #
70184788
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 5.5A, Thru-Hole, Solder Term | Littelfuse 1.5KE200A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 420 |
|
$0.4410 / $0.6300 | Buy Now |
|
Future Electronics | 1.5KE Series 274 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 1200Reel |
|
$0.1960 / $0.2150 | Buy Now |
|
Future Electronics | 1.5KE Series 274 V 1.5 kW Through Hole Uni-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1960 / $0.2150 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Uni-Dir 171V 1.5KW 2-Pin DO-201 T/R RoHS: Compliant |
1645 In Stock |
|
$0.3068 / $0.3625 | Buy Now |
DISTI #
66207432
|
Verical | TVS Diode Single Uni-Dir 171V 1.5KW 2-Pin DO-201 T/R Min Qty: 148 Package Multiple: 1 Date Code: 2301 | Americas - 2095 |
|
$0.4940 / $0.5519 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE200A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE200A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE200A vs 1.5KE200 |
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE200A vs 1.5KE200 |
1.5KE200A | Trans Voltage Suppressor Diode, | SPC Multicomp | 1.5KE200A vs 1.5KE200A |
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE200A vs 1.5KE200 |
1.5KE200A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE200A vs 1.5KE200A |
1.5KE200A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Pulse Electronics Corporation | 1.5KE200A vs 1.5KE200A |
1N6303A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE200A vs 1N6303A |
1.5KE200A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1.5KE200A vs 1.5KE200A |
1N6303A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE200A vs 1N6303A |
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE200A vs 1.5KE200 |