Part Details for 1.5KE200A_B0_10001 by PanJit Semiconductor
Overview of 1.5KE200A_B0_10001 by PanJit Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE200A_B0_10001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-1.5KE200AB010001
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W Transient Voltage Suppressors 171V UNI RoHS: Compliant | 0 |
|
$0.1700 / $0.2730 | Order Now |
|
NAC | 1500W,Transient Voltage Suppressors,DO-201AE,171V,UNI RoHS: Compliant Min Qty: 500 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for 1.5KE200A_B0_10001
1.5KE200A_B0_10001 CAD Models
1.5KE200A_B0_10001 Part Data Attributes
|
1.5KE200A_B0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE200A_B0_10001
PanJit Semiconductor
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Part Package Code | DO-201AE | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE200A_B0_10001
This table gives cross-reference parts and alternative options found for 1.5KE200A_B0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200A_B0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201 | HY Electronic Corp | 1.5KE200A_B0_10001 vs 1.5KE200 |
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE200A_B0_10001 vs 1.5KE200 |
1.5KE200A | Trans Voltage Suppressor Diode, | SPC Multicomp | 1.5KE200A_B0_10001 vs 1.5KE200A |
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE200A_B0_10001 vs 1.5KE200 |
1.5KE200A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Diodes Incorporated | 1.5KE200A_B0_10001 vs 1.5KE200A |
1.5KE200A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Pulse Electronics Corporation | 1.5KE200A_B0_10001 vs 1.5KE200A |
1N6303A | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE200A_B0_10001 vs 1N6303A |
1.5KE200A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1.5KE200A_B0_10001 vs 1.5KE200A |
1N6303A | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE200A_B0_10001 vs 1N6303A |
1.5KE200 | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE200A_B0_10001 vs 1.5KE200 |