Part Details for 1.5KE200CA by Taiwan Semiconductor
Overview of 1.5KE200CA by Taiwan Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE200CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE200CATR-ND
|
DigiKey | TVS 1500W 200V 5% BIDIR DO-201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2712 | Buy Now |
DISTI #
1.5KE200CA
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE200CA) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2215 / $0.2416 | Buy Now |
DISTI #
821-1.5KE200CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 200V, 5%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.2180 | Buy Now |
DISTI #
1.5KE200CA
|
Avnet Americas | Diode TVS Single Bi-Directional 171V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE200CA) RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2215 / $0.2416 | Buy Now |
DISTI #
1.5KE200CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 171V 1.5kW 2-Pin DO-201 Ammo Pack (Alt: 1.5KE200CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for 1.5KE200CA
1.5KE200CA CAD Models
1.5KE200CA Part Data Attributes:
|
1.5KE200CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE200CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 200 V | |
Breakdown Voltage-Nom | 200 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE200CA
This table gives cross-reference parts and alternative options found for 1.5KE200CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE200CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE200CA | 1500 W, TVS in DO-201 | STMicroelectronics | 1.5KE200CA vs 1.5KE200CA |
1.5KE200C | Trans Voltage Suppressor Diode, 1500W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE200CA vs 1.5KE200C |
1.5KE200CA-E3/54 | Trans Voltage Suppressor Diode, 1500W, 171V V(RWM), Bidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE200CA vs 1.5KE200CA-E3/54 |
1.5KE200CA | Trans Voltage Suppressor Diode, 171V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE | Surge Components Inc | 1.5KE200CA vs 1.5KE200CA |