There are no models available for this part yet.
Overview of 1.5KE200CH by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE200CH by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1801-1.5KE200CHTR-ND
|
DigiKey | 1500W, 200V, 10%, BIDIRECTIONAL, Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2097 / $0.2712 | Buy Now | |
DISTI #
1.5KE200CH
|
Avnet Americas | Diode TVS Single Bi-Directional 162V 1.5kW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE200CH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1963 | Buy Now | |
DISTI #
821-1.5KE200CH
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 200V, 10%, Bidirectional, TVS RoHS: Compliant | 0 |
|
$0.2090 / $0.6300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 16 Weeks | 0 |
|
$0.2180 | Buy Now |