Part Details for 1.5KE220CA-HF by Comchip Technology Corporation Ltd
Overview of 1.5KE220CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE220CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE220CA-HFTB-ND
|
DigiKey | DIODE TVS 185VWM 328VC DO-201AD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3025 / $0.3911 | Buy Now |
DISTI #
750-1.5KE220CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 185VWM 328VC RoHS: Compliant | 828 |
|
$0.3020 / $0.9200 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode,185VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3412 / $0.8470 | Buy Now |
Part Details for 1.5KE220CA-HF
1.5KE220CA-HF CAD Models
1.5KE220CA-HF Part Data Attributes
|
1.5KE220CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE220CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 185V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 220 V | |
Clamping Voltage-Max | 328 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 185 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE220CA-HF
This table gives cross-reference parts and alternative options found for 1.5KE220CA-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220CA-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE220CA-LF | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE220CA-HF vs 1.5KE220CA-LF |
1.5KE220CARL4 | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN | onsemi | 1.5KE220CA-HF vs 1.5KE220CARL4 |
1.5KE220CA/92 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE220CA-HF vs 1.5KE220CA/92 |
1.5KE220CT | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE220CA-HF vs 1.5KE220CT |
1.5KE220C/65 | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE220CA-HF vs 1.5KE220C/65 |
1.5KE220CA-A | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE220CA-HF vs 1.5KE220CA-A |
1.5KE220CB | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE220CA-HF vs 1.5KE220CB |
1.5KE220CAT | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, | Crydom Inc | 1.5KE220CA-HF vs 1.5KE220CAT |
1.5KE220CM21 | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AD, | Rectron Semiconductor | 1.5KE220CA-HF vs 1.5KE220CM21 |
1.5KE220CTR | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE220CA-HF vs 1.5KE220CTR |