-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1500 W, TVS in DO-201
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6599-1-ND
|
DigiKey | TVS D5.4X7.5 185V 1500W BIDIR Min Qty: 1 Lead time: 25 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2783 In Stock |
|
$0.5516 / $1.4700 | Buy Now |
DISTI #
1.5KE220CA
|
Avnet Americas | Diode TVS Single Bi-Dir 188V 1.5KW 2-Pin DO-201 T/R - Ammo Pack (Alt: 1.5KE220CA) RoHS: Compliant Min Qty: 1200 Package Multiple: 600 Lead time: 25 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5747 / $0.6540 | Buy Now |
DISTI #
511-1.5KE220CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 220V Bidirect RoHS: Compliant | 1567 |
|
$0.5510 / $1.4700 | Buy Now |
|
STMicroelectronics | 1500 W, 188 V TVS in DO-201 RoHS: Compliant Min Qty: 1 | 1567 |
|
$0.8500 / $1.4400 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Ammo Pack | 1200Ammo Pack |
|
$0.5400 / $0.5950 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.5950 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.5950 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.5950 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 3600 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.5950 | Buy Now |
|
Future Electronics | 1.5KE Series 1500 W 220 V Bi-Directional Axial Lead TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 600 Container: Ammo Pack | 0Ammo Pack |
|
$0.5400 / $0.5950 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE220CA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1.5KE220CA
STMicroelectronics
1500 W, TVS in DO-201
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DO-201 | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 25 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Additional Feature | UL RECOGNIZED | |
Breakdown Voltage-Max | 231 V | |
Breakdown Voltage-Min | 209 V | |
Breakdown Voltage-Nom | 220 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 388 V | |
Configuration | SINGLE | |
Diode Capacitance-Min | 312.5 pF | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 188 V | |
Reverse Current-Max | 5 µA | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 1.5KE220CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE220CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE220CAHA0 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE220CA vs 1.5KE220CAHA0 |
1.5KE220C | Trans Voltage Suppressor Diode, 1500W, 175V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE220CA vs 1.5KE220C |
1.5KE220CA_AY_10001 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE220CA vs 1.5KE220CA_AY_10001 |
1.5KE220CAHR0 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE220CA vs 1.5KE220CAHR0 |
1.5KE220CA | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE220CA vs 1.5KE220CA |
1.5KE220CA-E3/54 | DIODE 1500 W, BIDIRECTIONAL, SILICON, TVS DIODE, ROHS COMPLIANT, PLASTIC PACKAGE-2, Transient Suppressor | Vishay Semiconductors | 1.5KE220CA vs 1.5KE220CA-E3/54 |
1.5KE220CA_R2_10001 | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE220CA vs 1.5KE220CA_R2_10001 |
1.5KE220C | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Formosa Microsemi Co Ltd | 1.5KE220CA vs 1.5KE220C |
1.5KE220CA | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Pulse Electronics Corporation | 1.5KE220CA vs 1.5KE220CA |
1.5KE220CA | Trans Voltage Suppressor Diode, 1500W, 185V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | Galaxy Microelectronics | 1.5KE220CA vs 1.5KE220CA |