Part Details for 1.5KE22A-B by Littelfuse Inc
Overview of 1.5KE22A-B by Littelfuse Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE22A-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K7836
|
Newark | Tvs Diode Axial Lead - 1.5Ke22A Bulk/ Bulk |Littelfuse 1.5KE22A-B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 / $0.2540 | Buy Now |
DISTI #
1.5KE22A-B-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
840 In Stock |
|
$0.1864 / $0.4600 | Buy Now |
DISTI #
576-1.5KE22A-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 18.8V Uni-Directional RoHS: Compliant | 140 |
|
$0.1860 / $0.4600 | Buy Now |
|
Future Electronics | TVS DIODE AXIAL LEAD - 1.5KE22A BULK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1820 / $0.2050 | Buy Now |
|
Future Electronics | TVS DIODE AXIAL LEAD - 1.5KE22A BULK RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1820 / $0.2050 | Buy Now |
DISTI #
1.5KE22A-B
|
TTI | ESD Suppressors / TVS Diodes 1500W 18.8V Uni-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.2410 / $0.2710 | Buy Now |
DISTI #
1.5KE22A-B-LF
|
TME | Diode: TVS, 1.5kW, 22V, 49.7A, unidirectional, ±5%, DO201, bulk Min Qty: 1 | 0 |
|
$0.2010 / $0.7540 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 1500W 18.8V DO201 THT BULK | 0 |
|
$0.4267 / $0.4907 | RFQ |
Part Details for 1.5KE22A-B
1.5KE22A-B CAD Models
1.5KE22A-B Part Data Attributes:
|
1.5KE22A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE22A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE22A-B
This table gives cross-reference parts and alternative options found for 1.5KE22A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6279E3 | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE22A-B vs 1N6279E3 |
1N6279 | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | International Semiconductor Inc | 1.5KE22A-B vs 1N6279 |
1N6279A-TP | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE22A-B vs 1N6279A-TP |
1.5KE22-H | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Formosa Microsemi Co Ltd | 1.5KE22A-B vs 1.5KE22-H |
1.5KE22A-BP | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE22A-B vs 1.5KE22A-BP |
MV1N6279E3 | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE22A-B vs MV1N6279E3 |
1N6279-B | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE22A-B vs 1N6279-B |
1.5KE22AHA0G | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE22A-B vs 1.5KE22AHA0G |
1N6279 | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, | Sensitron Semiconductors | 1.5KE22A-B vs 1N6279 |
MV1N6279A | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE22A-B vs MV1N6279A |