Part Details for 1.5KE22ATR by World Products Inc
Overview of 1.5KE22ATR by World Products Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE22ATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3610 / $0.4230 | Buy Now |
|
NAC | Trans Voltage Suppressor Diode, 1500W, 18.8VV(RWM), Unidirectional, 1 Element, Silicon RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 | 0 |
|
$0.3700 / $0.6900 | Buy Now |
Part Details for 1.5KE22ATR
1.5KE22ATR CAD Models
1.5KE22ATR Part Data Attributes
|
1.5KE22ATR
World Products Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE22ATR
World Products Inc
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WORLD PRODUCTS INC | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 30.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE22ATR
This table gives cross-reference parts and alternative options found for 1.5KE22ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6279.TR | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, | Semtech Corporation | 1.5KE22ATR vs 1N6279.TR |
1N6279 | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | 1.5KE22ATR vs 1N6279 |
1N6279 | Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional, | EIC Semiconductor Inc | 1.5KE22ATR vs 1N6279 |
1N6279 | Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional, | Voltage Multipliers Inc | 1.5KE22ATR vs 1N6279 |
1N6279-T | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, | Diodes Incorporated | 1.5KE22ATR vs 1N6279-T |
1.5KE22GP | Trans Voltage Suppressor Diode, | CHENMKO Enterprise Co Ltd | 1.5KE22ATR vs 1.5KE22GP |
1.5KE22A-T3-LF | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE22ATR vs 1.5KE22A-T3-LF |
1.5KE22AE3/TR12 | Trans Voltage Suppressor Diode, 18.8V V(RWM), Unidirectional, | Microsemi Corporation | 1.5KE22ATR vs 1.5KE22AE3/TR12 |
1N6279 | Trans Voltage Suppressor Diode, 17.8V V(RWM), Unidirectional, 1 Element, Silicon, | Frontier Electronics Co Ltd | 1.5KE22ATR vs 1N6279 |
1N6279ATRE3 | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE22ATR vs 1N6279ATRE3 |