Part Details for 1.5KE22C by Littelfuse Inc
Overview of 1.5KE22C by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE22C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 976 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 775 |
|
$0.2100 / $0.7500 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 17.8 Volt, DO-204AR | 780 |
|
$0.6800 / $1.7000 | Buy Now |
|
Quest Components | Transient Suppressor Diode, Single, Bi-Directional, 17.8 Volt, DO-204AR | 620 |
|
$0.3000 / $1.0000 | Buy Now |
Part Details for 1.5KE22C
1.5KE22C CAD Models
1.5KE22C Part Data Attributes
|
1.5KE22C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE22C
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEMITRON | |
Package Description | PLASTIC, CASE 8, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 23.1 V | |
Breakdown Voltage-Min | 20.9 V | |
Breakdown Voltage-Nom | 22 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 31.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE22C
This table gives cross-reference parts and alternative options found for 1.5KE22C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE22C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE22CA | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE22C vs 1.5KE22CA |
1.5KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Transpro Electronics Corp | 1.5KE22C vs 1.5KE22CA |
1.5KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional | Bytesonic Corporation | 1.5KE22C vs 1.5KE22CA |
1.5KE22C | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE22C vs 1.5KE22C |
1.5KE22CAHR0G | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE22C vs 1.5KE22CAHR0G |
1.5KE22C | Trans Voltage Suppressor Diode, 17.8V V(RWM), Bidirectional | Sussex Semiconductor Inc | 1.5KE22C vs 1.5KE22C |
1.5KE22CAHE3TR | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | Fagor Electrónica | 1.5KE22C vs 1.5KE22CAHE3TR |
1.5KE22C | Trans Voltage Suppressor Diode, 1500W, 18.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE22C vs 1.5KE22C |
1.5KE22CHR0G | Trans Voltage Suppressor Diode, 1500W, 17.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE22C vs 1.5KE22CHR0G |
1.5KE22CA | Trans Voltage Suppressor Diode, 18.8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | 1.5KE22C vs 1.5KE22CA |