Part Details for 1.5KE24A-E3/54/BKN by Vishay Semiconductors
Overview of 1.5KE24A-E3/54/BKN by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE24A-E3/54/BKN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70217658
|
RS | Transient Voltage Suppressor TVS 1.5kW 24V 5% Uni-Directional Axial 1.5KE Series | General Semiconductor / Vishay 1.5KE24A-E3/54/BKN RoHS: Not Compliant Min Qty: 1400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3510 | RFQ |