Datasheets
1.5KE24A-E3/54 by:

Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon,

Part Details for 1.5KE24A-E3/54 by Vishay Intertechnologies

Overview of 1.5KE24A-E3/54 by Vishay Intertechnologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE24A-E3/54

Part # Distributor Description Stock Price Buy
DISTI # 1.5KE24A-E3/54
Avnet Americas Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE24A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,400 $0.4644
  • 2,800 $0.4268
  • 5,600 $0.3760
  • 8,400 $0.3610
  • 11,200 $0.3422
  • 14,000 $0.3234
  • 140,000 $0.3140
$0.3140 / $0.4644 Buy Now
DISTI # 625-1.5KE24A-E3
Mouser Electronics ESD Suppressors / TVS Diodes 1500W 24V Unidirect RoHS: Compliant 594
  • 1 $0.7200
  • 10 $0.6280
  • 100 $0.4350
  • 500 $0.3640
  • 1,000 $0.3100
  • 2,800 $0.2750
$0.2750 / $0.7200 Buy Now
Future Electronics 1.5KE Series 1500 W 24 V Uni Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel 0
Reel
  • 1,400 $0.2600
  • 2,800 $0.2550
  • 5,600 $0.2500
  • 7,000 $0.2450
  • 21,000 $0.2350
$0.2350 / $0.2600 Buy Now
Future Electronics 1.5KE Series 1500 W 24 V Uni Directional Transient Voltage Suppressor Diode RoHS: Compliant pbFree: Yes Min Qty: 1400 Package Multiple: 1400 Container: Reel 0
Reel
  • 1,400 $0.2600
  • 2,800 $0.2550
  • 5,600 $0.2500
  • 7,000 $0.2450
  • 21,000 $0.2350
$0.2350 / $0.2600 Buy Now
Bristol Electronics   750
RFQ
Quest Components   600
  • 1 $1.2500
  • 81 $0.6250
  • 321 $0.5000
$0.5000 / $1.2500 Buy Now
DISTI # 1.5KE24A-E3/54
TTI ESD Suppressors / TVS Diodes 1500W 24V Unidirect pbFree: Pb-Free Min Qty: 1400 Package Multiple: 1400 Container: Reel Americas - 0
  • 1,400 $0.3730
$0.3730 Buy Now
DISTI # 1.5KE24A-E3/54
Avnet Americas Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE24A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,400 $0.4644
  • 2,800 $0.4268
  • 5,600 $0.3760
  • 8,400 $0.3610
  • 11,200 $0.3422
  • 14,000 $0.3234
  • 140,000 $0.3140
$0.3140 / $0.4644 Buy Now
DISTI # 1.5KE24A-E3/54
TME Diode: TVS, 1.5kW, 24V, 45.2A, unidirectional, DO201, reel,tape Min Qty: 3 986
  • 3 $0.3890
  • 25 $0.3220
  • 100 $0.2840
  • 500 $0.2630
  • 1,400 $0.2370
$0.2370 / $0.3890 Buy Now
DISTI # 1.5KE24A-E3/54
Avnet Americas Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin Case 1.5KE T/R - Tape and Reel (Alt: 1.5KE24A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 8 Weeks, 0 Days Container: Reel 0
  • 1,400 $0.4644
  • 2,800 $0.4268
  • 5,600 $0.3760
  • 8,400 $0.3610
  • 11,200 $0.3422
  • 14,000 $0.3234
  • 140,000 $0.3140
$0.3140 / $0.4644 Buy Now
DISTI # DTRL7143
Rutronik TVS-DIODE UNI 1,5KW 24V DO201 RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Container: Reel Stock DE - 15400
Stock HK - 0
Stock US - 0
Stock SG - 0
  • 1,400 $0.2478
  • 2,800 $0.2372
  • 4,200 $0.2319
  • 7,000 $0.2088
$0.2088 / $0.2478 Buy Now
DISTI # 1.5KE24A-E3/54
EBV Elektronik Diode TVS Single Uni-Dir 20.5V 1.5KW 2-Pin Case 1.5KE T/R (Alt: 1.5KE24A-E3/54) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 1 Weeks, 2 Days EBV - 0
Buy Now

Part Details for 1.5KE24A-E3/54

1.5KE24A-E3/54 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE24A-E3/54 Part Data Attributes

1.5KE24A-E3/54 Vishay Intertechnologies
Buy Now Datasheet
Compare Parts:
1.5KE24A-E3/54 Vishay Intertechnologies Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Reach Compliance Code not_compliant
Factory Lead Time 8 Weeks
Samacsys Manufacturer Vishay
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 25.2 V
Breakdown Voltage-Min 22.8 V
Breakdown Voltage-Nom 24 V
Case Connection ISOLATED
Clamping Voltage-Max 33.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 20.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 20.5 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE

Alternate Parts for 1.5KE24A-E3/54

This table gives cross-reference parts and alternative options found for 1.5KE24A-E3/54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE24A-E3/54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KA24A/92 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA24A/92
1.5KE27A/62 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KE27A/62
1.5KA24A-E3/73 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE24A-E3/54 vs 1.5KA24A-E3/73
1.5KA27A/53 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA27A/53
1.5KA27-E3/58 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE24A-E3/54 vs 1.5KA27-E3/58
1.5KA27-E3/58 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA27-E3/58
1.5KA24-E3/51 DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 1.5KA, 2 PIN, Transient Suppressor Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA24-E3/51
1.5KE27A/56 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KE27A/56
1.5KA27A/73 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA27A/73
1.5KE24A/56 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KE24A/56
Part Number Description Manufacturer Compare
1.5KA24-E3/51 Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE24A-E3/54 vs 1.5KA24-E3/51
1.5KE24AAUTO-B Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE24A-E3/54 vs 1.5KE24AAUTO-B
1.5KA27A/53 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA27A/53
1.5KE24A Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Littelfuse Inc 1.5KE24A-E3/54 vs 1.5KE24A
1.5KE27A/56 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KE27A/56
1.5KE27A-E3/54 Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, Vishay Intertechnologies 1.5KE24A-E3/54 vs 1.5KE27A-E3/54
1.5KA24A-E3/73 Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE24A-E3/54 vs 1.5KA24A-E3/73
1.5KA24/72 Trans Voltage Suppressor Diode, 1500W, 19.4V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KA24/72
1.5KA27-E3/58 Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KA, 2 PIN Vishay Intertechnologies 1.5KE24A-E3/54 vs 1.5KA27-E3/58
1.5KE27/4G Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN Vishay Semiconductors 1.5KE24A-E3/54 vs 1.5KE27/4G

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE24A-E3/54 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE24A-E3/54 by Vishay Intertechnologies

  • Please alert me when 1.5KE24A-E3/54 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE24A-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE24A-E3/54 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE24A-E3/54 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE24A-E3/54.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE24A-E3/54 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: