Part Details for 1.5KE27A by Diotec Semiconductor AG
Overview of 1.5KE27A by Diotec Semiconductor AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE27A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-1.5KE27A-ND
|
DigiKey | IC Min Qty: 1250 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1947 | Buy Now |
DISTI #
637-1.5KE27A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, D5.4x7.5, 175C, 1500W, Unidir RoHS: Compliant | 2279 |
|
$0.1690 / $0.6200 | Buy Now |
DISTI #
E32:1076_06673575
|
Arrow Electronics | TVS Diode Single Uni-Dir 23.1V 1.5KW 2-Pin Ammo Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | Europe - 45 |
|
$0.1622 / $0.2651 | Buy Now |
|
Onlinecomponents.com | TVS Diode - Thru Hole - 5.4mm Dia x 7.5mm - 23.1V - 1500W - Unidirectional RoHS: Compliant | 0 |
|
$0.1311 / $0.1627 | Buy Now |
DISTI #
78440448
|
Verical | TVS Diode Single Uni-Dir 23.1V 1.5KW 2-Pin Ammo Min Qty: 291 Package Multiple: 1 | Americas - 568 |
|
$0.2288 / $0.2687 | Buy Now |
DISTI #
78436875
|
Verical | TVS Diode Single Uni-Dir 23.1V 1.5KW 2-Pin Ammo Min Qty: 39 Package Multiple: 1 | Americas - 39 |
|
$0.1619 / $0.2448 | Buy Now |
DISTI #
1.5KE27A-DIO
|
TME | Diode: TVS, 1.5kW, 27V, 42A, unidirectional, ±5%, Ø5,4x7,5mm Min Qty: 3 | 568 |
|
$0.1640 / $0.2850 | Buy Now |
DISTI #
26S7212
|
Bürklin Elektronik | TVS diode, Unidirectional, 1.5 kW, 23.1 V, DO-201, 1.5KE27A Min Qty: 10 |
3439 in Stock 1475 Available Soon |
|
$0.2413 / $0.4591 | Buy Now |
Part Details for 1.5KE27A
1.5KE27A CAD Models
1.5KE27A Part Data Attributes
|
1.5KE27A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
1.5KE27A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE27A
This table gives cross-reference parts and alternative options found for 1.5KE27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE27CA | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE27A vs 1.5KE27CA |
1.5KE24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE | Fairchild Semiconductor Corporation | 1.5KE27A vs 1.5KE24A |
1.5KE27C | Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 | World Products Inc | 1.5KE27A vs 1.5KE27C |
1.5KE24C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | 1.5KE27A vs 1.5KE24C |
1.5KE24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE27A vs 1.5KE24A |
1.5KE27CA | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | MERITEK Electronics Corporation | 1.5KE27A vs 1.5KE27CA |
1.5KE27CA | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE27A vs 1.5KE27CA |
1.5KE27 | Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE27A vs 1.5KE27 |
1.5KE27CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | Surge Components Inc | 1.5KE27A vs 1.5KE27CA |
1.5KE27A | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1, 2 PIN | Microsemi Corporation | 1.5KE27A vs 1.5KE27A |