Part Details for 1.5KE27A by Taiwan Semiconductor
Overview of 1.5KE27A by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE27A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4874
|
Newark | Tvs Diode, 1.5Kw, 23.1V, Unidir, Do201Ae, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:23.1V, Clamping Voltage Vc Max:37.5V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor 1.5KE27A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1146 |
|
$0.4280 / $0.9890 | Buy Now |
DISTI #
1801-1.5KE27ACT-ND
|
DigiKey | TVS DIODE 23.1VWM 37.5VC DO201 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3410 In Stock |
|
$0.1505 / $0.5300 | Buy Now |
DISTI #
1.5KE27A
|
Avnet Americas | Diode TVS Single Uni-Directional 23.1V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE27A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
821-1.5KE27AR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 27.1V, 5%, Unidirectional, TVS RoHS: Compliant | 22 |
|
$0.1520 / $0.5200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.1564 | Buy Now |
DISTI #
1.5KE27A
|
Avnet Americas | Diode TVS Single Uni-Directional 23.1V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE27A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5KE27A
|
Avnet Americas | Diode TVS Single Uni-Directional 23.1V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE27A) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
1.5KE27A
|
EBV Elektronik | Diode TVS Single Uni-Directional 23.1V 1.5kW 2-Pin DO-201 Ammo Pack (Alt: 1.5KE27A) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2677529
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 23.1V, UNIDIR, DO201AE RoHS: Compliant Min Qty: 1 Container: Each | 1146 |
|
$0.4670 / $0.5454 | Buy Now |
DISTI #
2677529
|
Farnell | TVS DIODE, 1.5KW, 23.1V, UNIDIR, DO201AE RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 1146 |
|
$0.4045 / $0.5955 | Buy Now |
Part Details for 1.5KE27A
1.5KE27A CAD Models
1.5KE27A Part Data Attributes
|
1.5KE27A
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE27A
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Breakdown Voltage-Nom | 27 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 37.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE27A
This table gives cross-reference parts and alternative options found for 1.5KE27A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE27A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE27A vs 1.5KE24A |
1V5KE27A | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Taiwan Semiconductor | 1.5KE27A vs 1V5KE27A |
1.5KE27 | Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE27A vs 1.5KE27 |
1.5KE27CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE | Surge Components Inc | 1.5KE27A vs 1.5KE27CA |
1N6281A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE27A vs 1N6281A-E3/54 |
1N6281A-E3/73 | Trans Voltage Suppressor Diode, 1500W, 23.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Intertechnologies | 1.5KE27A vs 1N6281A-E3/73 |
1N6280A-E3/73 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Intertechnologies | 1.5KE27A vs 1N6280A-E3/73 |
1.5KE27C | Trans Voltage Suppressor Diode, 1500W, 21.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE27A vs 1.5KE27C |
1V5KE24A | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Taiwan Semiconductor | 1.5KE27A vs 1V5KE24A |
1N6280A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 20.5V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE27A vs 1N6280A-E3/54 |