Part Details for 1.5KE27CA+ by SPC Multicomp
Overview of 1.5KE27CA+ by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE27CA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0638
|
Newark | Tvs Diode, 40A, 37.5V, Bi-Directional, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:23.1V, Clamping Voltage Max:37.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Qualification:- Rohs Compliant: Yes |Multicomp Pro 1.5KE27CA+ Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
2459981
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.1569 / $0.2653 | Buy Now |
DISTI #
2424077
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1200 Container: Reel | 0 |
|
$0.1935 / $0.2653 | Buy Now |
DISTI #
2424077
|
Farnell | RoHS: Compliant Min Qty: 1200 Container: Reel | 0 |
|
$0.1323 / $0.1785 | Buy Now |
Part Details for 1.5KE27CA+
1.5KE27CA+ CAD Models
1.5KE27CA+ Part Data Attributes
|
1.5KE27CA+
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE27CA+
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Max | 28.4 V | |
Breakdown Voltage-Min | 25.7 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201AE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 23.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE27CA+
This table gives cross-reference parts and alternative options found for 1.5KE27CA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE27CA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE27CA | Trans Voltage Suppressor Diode, | SPC Multicomp | 1.5KE27CA+ vs 1.5KE27CA |