Part Details for 1.5KE30CA-B by Micro Commercial Components
Overview of 1.5KE30CA-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE30CA-B
1.5KE30CA-B CAD Models
1.5KE30CA-B Part Data Attributes
|
1.5KE30CA-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
1.5KE30CA-B
Micro Commercial Components
Transient Suppressor,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
JESD-609 Code | e0 | |
Peak Reflow Temperature (Cel) | 240 | |
Terminal Finish | TIN LEAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE30CA-B
This table gives cross-reference parts and alternative options found for 1.5KE30CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE30CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE30C | Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional | Zowie Technology Corp | 1.5KE30CA-B vs 1.5KE30C |
1.5KE30CAHE3_A/C | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | 1.5KE30CA-B vs 1.5KE30CAHE3_A/C |
1.5KE30CA_B0_00001 | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE, PLASTIC PACKAGE-2 | PanJit Semiconductor | 1.5KE30CA-B vs 1.5KE30CA_B0_00001 |
1.5KE30CA | 1500 W, TVS in DO-201 | STMicroelectronics | 1.5KE30CA-B vs 1.5KE30CA |
1.5KE30C | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1.5KE30CA-B vs 1.5KE30C |
1.5KE30CHB0 | Trans Voltage Suppressor Diode, 1500W, 24.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE30CA-B vs 1.5KE30CHB0 |
1.5KE30CA | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | International Semiconductor Inc | 1.5KE30CA-B vs 1.5KE30CA |
1.5KE30CA | Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE, | Surge Components Inc | 1.5KE30CA-B vs 1.5KE30CA |
1.5KE30CAT-G | Trans Voltage Suppressor Diode, 25.6V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE30CA-B vs 1.5KE30CAT-G |
1.5KE30C | Trans Voltage Suppressor Diode, 1500W, 25.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE30CA-B vs 1.5KE30C |