-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F5845
|
Newark | Tvs Diode, 1.5Kw, 33V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:31.4V Rohs Compliant: Yes |Littelfuse 1.5KE33A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 907 |
|
$0.2490 / $0.2710 | Buy Now |
DISTI #
08R0812
|
Newark | Tvs Diode, 1.5Kw, 33V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:28.2V, Clamping Voltage Max:45.7V, Diode Case Style:Do-201, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Littelfuse 1.5KE33A Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2010 / $0.2410 | Buy Now |
DISTI #
1.5KE33ALFCT-ND
|
DigiKey | TVS DIODE 28.2VWM 45.7VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5238 In Stock |
|
$0.1931 / $0.6700 | Buy Now |
DISTI #
576-1.5KE33A
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 28.2V Uni-Directional RoHS: Compliant | 4231 |
|
$0.1930 / $0.5600 | Buy Now |
DISTI #
V72:2272_06415675
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201 T/R Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2415 Container: Cut Strips | Americas - 4780 |
|
$0.1789 / $0.1952 | Buy Now |
DISTI #
E02:0323_00223018
|
Arrow Electronics | TVS Diode Single Uni-Dir 28.2V 1.5KW 2-Pin DO-201 T/R Min Qty: 1200 Package Multiple: 1200 Lead time: 14 Weeks Date Code: 2336 | Europe - 3600 |
|
$0.1756 / $0.2069 | Buy Now |
DISTI #
71336595
|
RS | 1500W Axial Leaded Transient Voltage Suppression (TVS) Diode | Littelfuse 1.5KE33A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4930 / $0.5800 | RFQ |
|
Future Electronics | 1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Future Electronics | 1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
|
Future Electronics | 1.5KE Series 6.5 W 34.7 V Uni-Directional Through Hole TVS Diode - DO-201 RoHS: Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1890 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE33A
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE33A
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 34.7 V | |
Breakdown Voltage-Min | 31.4 V | |
Breakdown Voltage-Nom | 33 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 45.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28.2 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
This table gives cross-reference parts and alternative options found for 1.5KE33A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE33A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE33AAUTO-B | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE33A vs 1.5KE33AAUTO-B |
1.5KE33AT | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE33A vs 1.5KE33AT |
1.5KE33AG | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | Littelfuse Inc | 1.5KE33A vs 1.5KE33AG |
1.5KE33AAUTO | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE33A vs 1.5KE33AAUTO |
1.5KE33A-B | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE33A vs 1.5KE33A-B |
1.5KE33ARL4G | Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | Littelfuse Inc | 1.5KE33A vs 1.5KE33ARL4G |