Part Details for 1.5KE33CA by Liown
Overview of 1.5KE33CA by Liown
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE33CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 33.3A 1.5kW 45.7V 31.4V 28.2V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | 10 |
|
$0.0854 / $0.1618 | Buy Now |