Datasheets
1.5KE350CA-AT/B by:

Trans Voltage Suppressor Diode,

Part Details for 1.5KE350CA-AT/B by YAGEO Corporation

Overview of 1.5KE350CA-AT/B by YAGEO Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 1.5KE350CA-AT/B

Part # Distributor Description Stock Price Buy
DISTI # 13-1.5KE350CA-AT/BTB-ND
DigiKey TVS DO-201 300V 482V AUTO Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) Temporarily Out of Stock
  • 1,000 $0.2052
  • 2,000 $0.1835
  • 5,000 $0.1741
  • 10,000 $0.1617
  • 25,000 $0.1580
  • 50,000 $0.1540
$0.1540 / $0.2052 Buy Now
DISTI # 1.5KE350CA-AT/B
Avnet Americas Transient Voltage Suppressor Bi-Directional 300V 1.5kW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5KE350CA-AT/B) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Box 0
RFQ
DISTI # 603-1.5KE350CA-AT/B
Mouser Electronics ESD Suppressors / TVS Diodes 1.5KE DO-201 300V 482V AUT RoHS: Compliant 0
  • 1 $0.5500
  • 10 $0.4650
  • 100 $0.3240
  • 500 $0.2530
  • 1,000 $0.2050
  • 2,000 $0.1830
  • 10,000 $0.1640
$0.1640 / $0.5500 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Container: Box 0
Box
  • 10,000 $0.1280
$0.1280 Buy Now
DISTI # 1.5KE350CA-AT/B
TTI ESD Suppressors / TVS Diodes 1.5KE DO-201 300V 482V AUT RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 1000 Container: Box Americas - 0
  • 10,000 $0.1640
$0.1640 Buy Now
DISTI # 1.5KE350CA-AT/B
Avnet Americas Transient Voltage Suppressor Bi-Directional 300V 1.5kW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5KE350CA-AT/B) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Box 0
RFQ
DISTI # 1.5KE350CA-AT/B
Avnet Americas Transient Voltage Suppressor Bi-Directional 300V 1.5kW 2-Pin DO-201 Box - Boxed Product (Development Kits) (Alt: 1.5KE350CA-AT/B) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Container: Box 0
RFQ

Part Details for 1.5KE350CA-AT/B

1.5KE350CA-AT/B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

1.5KE350CA-AT/B Part Data Attributes

1.5KE350CA-AT/B YAGEO Corporation
Buy Now Datasheet
Compare Parts:
1.5KE350CA-AT/B YAGEO Corporation Trans Voltage Suppressor Diode,
Part Life Cycle Code Active
Ihs Manufacturer YAGEO CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8541.10.00.50
Date Of Intro 2019-04-29
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 368 V
Breakdown Voltage-Min 332 V
Breakdown Voltage-Nom 350 V
Case Connection ISOLATED
Clamping Voltage-Max 482 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 265
Polarity BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL CERTIFIED
Rep Pk Reverse Voltage-Max 300 V
Reverse Current-Max 1 µA
Reverse Test Voltage 300 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for 1.5KE350CA-AT/B

This table gives cross-reference parts and alternative options found for 1.5KE350CA-AT/B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE350CA-AT/B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1.5KE350CA-AT/TR13 Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE350CA-AT/B vs 1.5KE350CA-AT/TR13
1.5KE350CA-AT Trans Voltage Suppressor Diode, YAGEO Corporation 1.5KE350CA-AT/B vs 1.5KE350CA-AT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE350CA-AT/B by YAGEO Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE350CA-AT/B by YAGEO Corporation

  • Please alert me when 1.5KE350CA-AT/B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 1.5KE350CA-AT/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE350CA-AT/B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 1.5KE350CA-AT/B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE350CA-AT/B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE350CA-AT/B by YAGEO Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: