Part Details for 1.5KE39A-E3/73 by Vishay Intertechnologies
Overview of 1.5KE39A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE39A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24R8181
|
Newark | 1.5Kw,39V 5%,unidir, axial Tvs |Vishay 1.5KE39A-E3/73 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5010 / $0.5470 | Buy Now |
DISTI #
1.5KE39A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1.5KE39A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1.5KE39A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 39V 5% Unidir RoHS: Compliant | 0 |
|
$0.3000 / $0.8000 | Order Now |
DISTI #
V36:1790_09197555
|
Arrow Electronics | TVS Diode Single Uni-Dir 33.3V 1.5KW 2-Pin Case 1.5KE Ammo Min Qty: 2000 Package Multiple: 2000 Lead time: 22 Weeks Date Code: 2048 | Americas - 4000 |
|
$0.2883 | Buy Now |
DISTI #
62197589
|
Verical | TVS Diode Single Uni-Dir 33.3V 1.5KW 2-Pin Case 1.5KE Ammo Min Qty: 2000 Package Multiple: 2000 Date Code: 2048 | Americas - 4000 |
|
$0.2883 | Buy Now |
DISTI #
1.5KE39A-E3/73
|
TTI | ESD Suppressors / TVS Diodes 1500W 39V 5% Unidir RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1.5KE39A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 33.3V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1.5KE39A-E3/73) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 33.3VWM 53.9VC 1.5KE | 27200 |
|
RFQ |