Part Details for 1.5KE400CA by Taiwan Semiconductor
Overview of 1.5KE400CA by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE400CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4881
|
Newark | Tvs Diode, 1.5Kw, 342V, Bidir, Do-201Ae, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:342V, Clamping Voltage Vc Max:548V, Diode Case Style:Do-201Ae, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Taiwan Semiconductor 1.5KE400CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 582 |
|
$0.8950 / $2.0700 | Buy Now |
DISTI #
1801-1.5KE400CACT-ND
|
DigiKey | TVS DIODE 342VWM 548VC DO201 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2354 In Stock |
|
$0.3147 / $0.8400 | Buy Now |
DISTI #
1.5KE400CA
|
Avnet Americas | Diode TVS Single Bi-Directional 342V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE400CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3324 / $0.3626 | Buy Now |
DISTI #
821-1.5KE400CAR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 400V, 5%, Bidirectional, TVS RoHS: Compliant | 6 |
|
$0.3150 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.3280 | Buy Now |
DISTI #
1.5KE400CA
|
Avnet Americas | Diode TVS Single Bi-Directional 342V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE400CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3324 / $0.3626 | Buy Now |
DISTI #
1.5KE400CA-TSC
|
TME | Diode: TVS, 400V, 2.8A, bidirectional, ±5%, DO201, 1.5kW Min Qty: 1 | 100 |
|
$0.3700 / $0.7700 | Buy Now |
DISTI #
1.5KE400CA
|
Avnet Americas | Diode TVS Single Bi-Directional 342V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE400CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3324 / $0.3626 | Buy Now |
DISTI #
1.5KE400CA
|
EBV Elektronik | Diode TVS Single Bi-Directional 342V 1.5kW 2-Pin DO-201 Ammo Pack (Alt: 1.5KE400CA) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 2 Weeks, 4 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2677537
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 342V, BIDIR, DO-201AE RoHS: Compliant Min Qty: 1 Container: Each | 582 |
|
$0.7503 / $1.5594 | Buy Now |
Part Details for 1.5KE400CA
1.5KE400CA CAD Models
1.5KE400CA Part Data Attributes
|
1.5KE400CA
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE400CA
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Taiwan Semiconductor | |
Breakdown Voltage-Max | 420 V | |
Breakdown Voltage-Min | 400 V | |
Breakdown Voltage-Nom | 400 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 548 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 342 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 1.5KE400CA
This table gives cross-reference parts and alternative options found for 1.5KE400CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE400CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE400C | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE400CA vs 1.5KE400C |
1.5KE400CA | 1500 W, TVS in DO-201 | STMicroelectronics | 1.5KE400CA vs 1.5KE400CA |
1.5KE400A-E3/54 | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, | Vishay Intertechnologies | 1.5KE400CA vs 1.5KE400A-E3/54 |
1.5KE400A | Trans Voltage Suppressor Diode, 1500W, 342V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE400CA vs 1.5KE400A |
1.5KE400A | 1500 W, TVS in DO-201 | STMicroelectronics | 1.5KE400CA vs 1.5KE400A |
1.5KE400 | Trans Voltage Suppressor Diode, 1500W, 324V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, GREEN, PLASTIC PACKAGE-2 | Taiwan Semiconductor | 1.5KE400CA vs 1.5KE400 |