Part Details for 1.5KE440AH by Taiwan Semiconductor
Overview of 1.5KE440AH by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE440AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-1.5KE440AHTR-ND
|
DigiKey | TVS DIODE 376VWM 602VC DO201 Min Qty: 1250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2797 / $0.3617 | Buy Now |
DISTI #
1.5KE440AH
|
Avnet Americas | Diode TVS Single Uni-Directional 376V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE440AH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2954 / $0.3223 | Buy Now |
DISTI #
821-1.5KE440AHR0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 440V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.2790 / $0.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$0.2910 | Buy Now |
DISTI #
1.5KE440AH
|
Avnet Americas | Diode TVS Single Uni-Directional 376V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE440AH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2954 / $0.3223 | Buy Now |
DISTI #
1.5KE440AH
|
Avnet Americas | Diode TVS Single Uni-Directional 376V 1.5kW 2-Pin DO-201 Ammo Pack - Tape and Reel (Alt: 1.5KE440AH) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Container: Reel | 0 |
|
$0.2954 / $0.3223 | Buy Now |
Part Details for 1.5KE440AH
1.5KE440AH CAD Models
1.5KE440AH Part Data Attributes
|
1.5KE440AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE440AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 462 V | |
Breakdown Voltage-Min | 418 V | |
Breakdown Voltage-Nom | 440 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 602 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; IEC-61249-2-21; ISO 7637-2 | |
Rep Pk Reverse Voltage-Max | 376 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 376 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | PURE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |