Part Details for 1.5KE47CA by Shenzhen Ruilongyuan Electronics
Overview of 1.5KE47CA by Shenzhen Ruilongyuan Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE47CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 23.5A 64.8V 44.7V 40.2V DO-201AD Electrostatic and Surge Protection (TVS/ESD) ROHS | 1470 |
|
$0.0758 / $0.1466 | Buy Now |