Part Details for 1.5KE510A-E3/73 by Vishay Intertechnologies
Overview of 1.5KE510A-E3/73 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE510A-E3/73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K1461
|
Newark | Diode, Product Range:Transzorb 1.5Ke Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:434V, Clamping Voltage Max:698V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:485V, Qualification:- Rohs Compliant: Yes |Vishay 1.5KE510A-E3/73 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1.5KE510A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 434V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1.5KE510A-E3/73) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
DISTI #
625-1.5KE510A-E3/73
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 510V Unidirect RoHS: Compliant | 0 |
|
$0.3890 / $1.0400 | Order Now |
DISTI #
1.5KE510A-E3/73
|
TTI | ESD Suppressors / TVS Diodes 1500W 510V Unidirect RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
Buy Now | |
DISTI #
1.5KE510A-E3/73
|
Avnet Americas | Diode TVS Single Uni-Dir 434V 1.5KW 2-Pin Case 1.5KE Ammo - Ammo Pack (Alt: 1.5KE510A-E3/73) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Ammo Pack | 0 |
|
RFQ | |
|
Chip1Cloud | TVS DIODE 434VWM 698VC 1.5KE | 3740 |
|
RFQ |