There are no models available for this part yet.
Overview of 1.5KE530A-AT/TR13 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE530A-AT/TR13 by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-1.5KE530A-AT/TR13TR-ND
|
DigiKey | TVS DO-201 450V 725V AUTO Min Qty: 1200 Lead time: 33 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1540 / $0.2225 | Buy Now | |
DISTI #
1.5KE530A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 450V 1.5kW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE530A-AT/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
603-15KE530AATTR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 1.5KE DO-201 450V 725V AUT RoHS: Compliant | 0 |
|
$0.1640 / $0.5500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Lead time: 14 Weeks | 0 |
|
$0.1280 | Buy Now | ||
DISTI #
1.5KE530A-AT/TR13
|
TTI | ESD Protection Diodes / TVS Diodes 1.5KE DO-201 450V 725V AUT RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.1640 | Buy Now | |
Ozdisan Elektronik | DIODE TVS 1500W 450V DO201 (DO27) AUTO(AEC-Q101) T | 0 |
|
$0.2838 / $0.3264 | RFQ |
CAD Models for 1.5KE530A-AT/TR13 by YAGEO Corporation
Part Data Attributes for 1.5KE530A-AT/TR13 by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2019-04-29
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
Breakdown Voltage-Max
|
556.5 V
|
Breakdown Voltage-Min
|
503.5 V
|
Breakdown Voltage-Nom
|
530 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
725 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-201
|
JESD-30 Code
|
O-PALF-W2
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Reference Standard
|
AEC-Q101; UL CERTIFIED
|
Rep Pk Reverse Voltage-Max
|
450 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
450 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Alternate Parts for 1.5KE530A-AT/TR13
This table gives cross-reference parts and alternative options found for 1.5KE530A-AT/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE530A-AT/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE530A-AT/B | Trans Voltage Suppressor Diode, | YAGEO Corporation | 1.5KE530A-AT/TR13 vs 1.5KE530A-AT/B |