Part Details for 1.5KE56 by EIC Semiconductor Inc
Overview of 1.5KE56 by EIC Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 1.5KE56
1.5KE56 CAD Models
1.5KE56 Part Data Attributes
|
1.5KE56
EIC Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE56
EIC Semiconductor Inc
Trans Voltage Suppressor Diode, 45.4V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EIC SEMICONDUCTOR CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 45.4 V | |
Surface Mount | NO |
Alternate Parts for 1.5KE56
This table gives cross-reference parts and alternative options found for 1.5KE56. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE56, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE56 | Trans Voltage Suppressor Diode, | Continental Device India Ltd | 1.5KE56 vs 1.5KE56 |
1.5KE56 | Trans Voltage Suppressor Diode | Suzhou Good-Ark Electronics Co Ltd | 1.5KE56 vs 1.5KE56 |
1.5KE56 | Trans Voltage Suppressor Diode, 1500W, 45.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | DC Components Co Ltd | 1.5KE56 vs 1.5KE56 |