1.5KE56C
Description: Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,

Overview of 1.5KE56C by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for 1.5KE56C by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1.5KE56C by General Instrument Corp

1.5KE56C
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Breakdown Voltage-Max
61.8 V
Breakdown Voltage-Min
50.4 V
Breakdown Voltage-Nom
56 V
Case Connection
ISOLATED
Clamping Voltage-Max
80.5 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 1.5KE56C
    General Instrument Corp
    Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201,
    VS

Alternate Parts for 1.5KE56C

This table gives cross-reference parts and alternative options found for 1.5KE56C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE56C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE56C vs 1.5KE56C
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Diodes Incorporated 1.5KE56C vs 1.5KE56C
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE56C vs 1.5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE56C vs 1.5KE56C
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE56C vs 1.5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, ProTek Devices 1.5KE56C vs 1.5KE56C
1.5KE56C Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Sangdest Microelectronics (Nanjing) Co Ltd 1.5KE56C vs 1.5KE56C
1V5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Taiwan Semiconductor 1.5KE56C vs 1V5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN Lite-On Semiconductor Corporation 1.5KE56C vs 1.5KE56C
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 SEMIKRON 1.5KE56C vs 1.5KE56CA
Part Number Description Manufacturer Compare
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, DO-201, General Instrument Corp 1.5KE56C vs 1.5KE56CA
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Fagor Electrónica 1.5KE56C vs 1.5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, DO-201, PLASTIC, 2 PIN Lite-On Semiconductor Corporation 1.5KE56C vs 1.5KE56C
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 International Semiconductor Inc 1.5KE56C vs 1.5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT PACKAGE-2 World Products Inc 1.5KE56C vs 1.5KE56C
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 Semtech Corporation 1.5KE56C vs 1.5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Rectron Semiconductor 1.5KE56C vs 1.5KE56C
1.5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 Promax-Johnton Electronic Corporation 1.5KE56C vs 1.5KE56CA
1.5KE56C Trans Voltage Suppressor Diode, Unidirectional, 1 Element, Silicon, DO-201AE Surge Components Inc 1.5KE56C vs 1.5KE56C
1V5KE56CA Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN Taiwan Semiconductor 1.5KE56C vs 1V5KE56CA

Related Parts for 1.5KE56C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1.5KE56C by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1.5KE56C by General Instrument Corp

Select Manufacturer
Which Manufacturer of 1.5KE56C would you like to use for your alert(s)?
  • Please alert me when 1.5KE56C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1.5KE56C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1.5KE56C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1.5KE56C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1.5KE56C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1.5KE56C by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: