Part Details for 1.5KE56CA-B by Littelfuse Inc
Overview of 1.5KE56CA-B by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE56CA-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH4029
|
Newark | Tvs Diode, 1.5Kw, 47.8V, Bidir, Do-201 Rohs Compliant: Yes |Littelfuse 1.5KE56CA-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$0.2750 / $0.6420 | Buy Now |
DISTI #
1.5KE56CA-B-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO201 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
443 In Stock |
|
$0.2061 / $0.4400 | Buy Now |
DISTI #
576-1.5KE56CA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 47.8V Bi-Directional RoHS: Compliant | 408 |
|
$0.2060 / $0.4300 | Buy Now |
DISTI #
70519291
|
RS | 1.5KE56CA-B, Bi-Directional TVS Diode, 1500W, 2-Pin DO-201 | Littelfuse 1.5KE56CA-B RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2450 / $0.2880 | RFQ |
|
Future Electronics | 1.5KE Series 77 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 300Bulk |
|
$0.2000 / $0.2400 | Buy Now |
|
Future Electronics | 1.5KE Series 77 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2000 / $0.2450 | Buy Now |
|
Future Electronics | 1.5KE Series 77 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$0.2000 / $0.2450 | Buy Now |
DISTI #
1.5KE56CA-B
|
TTI | ESD Suppressors / TVS Diodes 1500W 47.8V Bi-Directional RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3820 | Buy Now |
DISTI #
1.5KE56CA-B-LF
|
TME | Diode: TVS, 56V, 19.7A, bidirectional, ±5%, DO201, 1.5kW, bulk Min Qty: 1 | 418 |
|
$0.2580 / $0.7660 | Buy Now |
|
Chips Pulse Industry Limited | 77V 53.2V 47.8V DO-201 TVS ROHS Purchase Online, Ship Immediately | 558 |
|
$0.2028 / $0.3331 | Buy Now |
Part Details for 1.5KE56CA-B
1.5KE56CA-B CAD Models
1.5KE56CA-B Part Data Attributes
|
1.5KE56CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE56CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Part Package Code | DO-201 | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 1.5KE56CA-B
This table gives cross-reference parts and alternative options found for 1.5KE56CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE56CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE56C | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE56CA-B vs 1.5KE56C |
1.5KE56C | Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | 1.5KE56CA-B vs 1.5KE56C |
1.5KE56CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, | ProTek Devices | 1.5KE56CA-B vs 1.5KE56CA |
1.5KE56CA | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, 5.40 X 7.50 MM, PLASTIC PACKAGE-2 | SEMIKRON | 1.5KE56CA-B vs 1.5KE56CA |
1.5KE56C | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE | Motorola Mobility LLC | 1.5KE56CA-B vs 1.5KE56C |
1.5KE56CA | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | STMicroelectronics | 1.5KE56CA-B vs 1.5KE56CA |
1.5KE56CA | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE56CA-B vs 1.5KE56CA |
1.5KE56C | Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE56CA-B vs 1.5KE56C |
1.5KE56C | Trans Voltage Suppressor Diode, 1500W, 45.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE56CA-B vs 1.5KE56C |
1.5KE56C | Trans Voltage Suppressor Diode, 1500W, 45.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE56CA-B vs 1.5KE56C |