Part Details for 1.5KE56CA-HF by Comchip Technology Corporation Ltd
Overview of 1.5KE56CA-HF by Comchip Technology Corporation Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1.5KE56CA-HF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
641-1.5KE56CA-HFTB-ND
|
DigiKey | DIODE TVS 47.8VWM 77VC DO-201AD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3025 / $0.3911 | Buy Now |
DISTI #
750-1.5KE56CA-HF
|
Mouser Electronics | ESD Suppressors / TVS Diodes 47.8VWM 77VC RoHS: Compliant | 0 |
|
$0.3020 / $0.9200 | Order Now |
|
NAC | Trans Voltage Suppressor Diode,47.8VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3412 / $0.8470 | Buy Now |
Part Details for 1.5KE56CA-HF
1.5KE56CA-HF CAD Models
1.5KE56CA-HF Part Data Attributes
|
1.5KE56CA-HF
Comchip Technology Corporation Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE56CA-HF
Comchip Technology Corporation Ltd
Trans Voltage Suppressor Diode, 47.8V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COMCHIP TECHNOLOGY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 56 V | |
Clamping Voltage-Max | 77 V | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |