-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9304
|
Newark | Tvs Diode, 1.5Kw, 47.8V, Bidir, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Stand-Off Voltage Vrwm:47.8V, Clamping Voltage Vc Max:77V, Diode Case Style:Do-201, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Littelfuse 1.5KE56CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 1200 |
|
$0.2540 / $0.3300 | Buy Now |
DISTI #
06R2100
|
Newark | Tvs Diode, 1.5Kw, 56V, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:47.8V, Clamping Voltage Max:77V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:53.2V Rohs Compliant: Yes |Littelfuse 1.5KE56CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2294 |
|
$0.2540 / $0.3000 | Buy Now |
DISTI #
48F5847
|
Newark | Tvs Diode, 1.5Kw, 56V, Do-201, Full Reel, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:47.8V, Clamping Voltage Max:77V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:53.2V Rohs Compliant: Yes |Littelfuse 1.5KE56CA Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
41T0905
|
Newark | Transient Voltage Suppressor, Tvs, 1.5Ke Series, Bidirectional, 47.8 V, Do-201, 2, 53.2 V Rohs Compliant: Yes |Littelfuse 1.5KE56CA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4470 / $0.6600 | Buy Now |
DISTI #
1.5KE56CALFCT-ND
|
DigiKey | TVS D5.4X7.5 47.8V 1500W BIDIR Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1538 In Stock |
|
$0.2069 / $0.6300 | Buy Now |
DISTI #
576-1.5KE56CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W 47.8V Bi-Directional RoHS: Compliant | 4577 |
|
$0.2060 / $0.6200 | Buy Now |
DISTI #
70184781
|
RS | Diode, TVS, For Data/Comm, Industrial Equip, 19.7A, Thru-Hole, Solder Term | Littelfuse 1.5KE56CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1004 |
|
$0.4410 / $0.6300 | Buy Now |
|
Future Electronics | TVS DIODE AXIAL LEAD - 1.5KE56CA T&R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Future Electronics | TVS DIODE AXIAL LEAD - 1.5KE56CA T&R RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.2000 / $0.2250 | Buy Now |
|
Onlinecomponents.com | Diode TVS Single Bi-Dir 47.8V 1.5KW 2-Pin DO-201 T/R RoHS: Compliant |
1316 In Stock |
|
$0.3172 / $0.5199 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1.5KE56CA
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
1.5KE56CA
Littelfuse Inc
Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |