Part Details for 1.5KE56CA by SPC Multicomp
Overview of 1.5KE56CA by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for 1.5KE56CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91R0670
|
Newark | Tvs Diode, 19.5A, 77V, Bi-Directional, Do-201, Product Range:1.5Ke Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:47.8V, Clamping Voltage Max:77V, Diode Case Style:Do-201, No. Of Pins:2Pins, Diode Mounting:Through Hole Rohs Compliant: Yes |Multicomp Pro 1.5KE56CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$0.0380 | Buy Now |
DISTI #
3288601
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 47.8V, BIDIR, DO-201 RoHS: Compliant Min Qty: 5 Container: Each | 1250 |
|
$0.1314 / $0.5269 | Buy Now |
DISTI #
3288601
|
Farnell | TVS DIODE, 1.5KW, 47.8V, BIDIR, DO-201 RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 1250 |
|
$0.1361 / $0.5443 | Buy Now |
Part Details for 1.5KE56CA
1.5KE56CA CAD Models
1.5KE56CA Part Data Attributes
|
1.5KE56CA
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE56CA
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 58.8 V | |
Breakdown Voltage-Min | 53.2 V | |
Breakdown Voltage-Nom | 56 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 47.8 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 47.8 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE56CA
This table gives cross-reference parts and alternative options found for 1.5KE56CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE56CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE56CA | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, | DC Components Co Ltd | 1.5KE56CA vs 1.5KE56CA |
1.5KE56CAHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | 1.5KE56CA vs 1.5KE56CAHR |
1.5KE56CA-PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | 1.5KE56CA vs 1.5KE56CA-PBF |
NTE4953 | Trans Voltage Suppressor Diode, 1500W, 47.8V V(RWM), Bidirectional, 1 Element, Silicon, | NTE Electronics Inc | 1.5KE56CA vs NTE4953 |