Part Details for 1.5KE6.8A-E3/54. by Vishay Intertechnologies
Overview of 1.5KE6.8A-E3/54. by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE6.8A-E3/54.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC2691
|
Newark | Product Range:Transzorb Series, Tvs Polarity:Unidirectional, Reverse Standoff Voltage:5.8V, Clamping Voltage Max:10.5V, Diode Case Style:Do-201, No. Of Pins:2Pins, Minimum Breakdown Voltage:6.45V, Maximum Breakdown Voltage:7.14V Rohs Compliant: Yes |Vishay 1.5KE6.8A-E3/54. Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Reel | 2800 |
|
$0.3700 / $0.4930 | Buy Now |
DISTI #
1833539
|
element14 Asia-Pacific | TVS DIODE, 1.5KW, 6.8V, 1.5KE RoHS: Compliant Min Qty: 1 Container: Cut Tape | 196 |
|
$0.2557 / $0.7709 | Buy Now |
DISTI #
1833539
|
Farnell | TVS DIODE, 1.5KW, 6.8V, 1.5KE RoHS: Compliant Min Qty: 1400 Lead time: 58 Weeks, 5 Days Container: Cut Tape | 196 |
|
$0.5295 | Buy Now |