Part Details for 1.5KE6.8CA by Changzhou Starsea Electronics Co Ltd
Overview of 1.5KE6.8CA by Changzhou Starsea Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1.5KE6.8CA
1.5KE6.8CA CAD Models
1.5KE6.8CA Part Data Attributes
|
1.5KE6.8CA
Changzhou Starsea Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
1.5KE6.8CA
Changzhou Starsea Electronics Co Ltd
Transient Suppressor
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CHANGZHOU STARSEA ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 |
Alternate Parts for 1.5KE6.8CA
This table gives cross-reference parts and alternative options found for 1.5KE6.8CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE6.8CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE6.8CA | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Galaxy Semi-Conductor Co Ltd | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8C | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8C | Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional | Yangzhou Yangjie Electronics Co Ltd | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8CHA0 | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, | Taiwan Semiconductor | 1.5KE6.8CA vs 1.5KE6.8CHA0 |
1.5KE6.8CA | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Uniohm Corp | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8C | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8C | Trans Voltage Suppressor Diode, 1500W, 5.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE | Galaxy Semi-Conductor Co Ltd | 1.5KE6.8CA vs 1.5KE6.8C |
1.5KE6.8CA | Trans Voltage Suppressor Diode, 1500W, 5.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8CA | Trans Voltage Suppressor Diode, 5.8V V(RWM), Bidirectional, | LRC Leshan Radio Co Ltd | 1.5KE6.8CA vs 1.5KE6.8CA |
1.5KE6.8C | Trans Voltage Suppressor Diode, 5.5V V(RWM), Bidirectional | Goodwork Semiconductor Co Ltd | 1.5KE6.8CA vs 1.5KE6.8C |