Part Details for 1.5KE62A by SPC Multicomp
Overview of 1.5KE62A by SPC Multicomp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE62A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH9306
|
Newark | Tvs Diode, Unidirectional, 53V, Do-201Ad Rohs Compliant: Yes |Multicomp Pro 1.5KE62A Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 2815 |
|
$0.1360 / $0.2470 | Buy Now |
DISTI #
3288603
|
element14 Asia-Pacific | TVS DIODE, UNIDIRECTIONAL, 53V, DO-201AD RoHS: Compliant Min Qty: 5 Container: Each | 2815 |
|
$0.1460 / $0.5849 | Buy Now |
DISTI #
1849215
|
element14 Asia-Pacific | TVS DIODE, 17.7A, 85V, Unidirectional, DO-201 RoHS: Compliant Min Qty: 1200 Container: Cut Tape | 0 |
|
$0.2583 | Buy Now |
DISTI #
3288603
|
Farnell | TVS DIODE, UNIDIRECTIONAL, 53V, DO-201AD RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Each | 2815 |
|
$0.1579 / $0.6341 | Buy Now |
DISTI #
1849215
|
Farnell | TVS DIODE, 17.7A, 85V, Unidirectional, DO-201 RoHS: Compliant Min Qty: 1200 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.2556 | Buy Now |
Part Details for 1.5KE62A
1.5KE62A CAD Models
1.5KE62A Part Data Attributes
|
1.5KE62A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
1.5KE62A
SPC Multicomp
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 65.1 V | |
Breakdown Voltage-Min | 58.9 V | |
Breakdown Voltage-Nom | 62 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Rep Pk Reverse Voltage-Max | 53 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 53 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE62A
This table gives cross-reference parts and alternative options found for 1.5KE62A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE62A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1V5KE62A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Taiwan Semiconductor | 1.5KE62A vs 1V5KE62A |
NTE4954 | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, | NTE Electronics Inc | 1.5KE62A vs NTE4954 |
1.5KE62A-PBF | Trans Voltage Suppressor Diode | Digitron Semiconductors | 1.5KE62A vs 1.5KE62A-PBF |
1VKE62A | Trans Voltage Suppressor Diode, 1500W, 53V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Fairchild Semiconductor Corporation | 1.5KE62A vs 1VKE62A |
1.5KE62AHR | Trans Voltage Suppressor Diode | Digitron Semiconductors | 1.5KE62A vs 1.5KE62AHR |