There are no models available for this part yet.
Overview of 1.5KE7.5CA-G by Comchip Technology Corporation Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1.5KE7.5CA-G by Comchip Technology Corporation Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
641-1.5KE7.5CA-GTB-ND
|
DigiKey | DIODE TVS 6.4VWM 11.3VC DO-201AD Min Qty: 1000 Lead time: 10 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3025 / $0.3911 | Buy Now | |
DISTI #
750-1.5KE7.5CA-G
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 6.4VWM 11.3VC RoHS: Compliant | 0 |
|
$0.3020 / $0.9200 | Order Now | |
NAC | Trans Voltage Suppressor Diode,6.4VV(RWM),Bidirectional RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3290 / $0.8100 | Buy Now |
CAD Models for 1.5KE7.5CA-G by Comchip Technology Corporation Ltd
Part Data Attributes for 1.5KE7.5CA-G by Comchip Technology Corporation Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
COMCHIP TECHNOLOGY CO LTD
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Breakdown Voltage-Max
|
7.88 V
|
Breakdown Voltage-Min
|
7.13 V
|
Breakdown Voltage-Nom
|
7.5 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
11.3 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-609 Code
|
e3
|
Non-rep Peak Rev Power Dis-Max
|
1500 W
|
Number of Elements
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
6.5 W
|
Rep Pk Reverse Voltage-Max
|
6.4 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Alternate Parts for 1.5KE7.5CA-G
This table gives cross-reference parts and alternative options found for 1.5KE7.5CA-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5CA-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE7.5CA-T13 | Trans Voltage Suppressor Diode | ProTek Devices | 1.5KE7.5CA-G vs 1.5KE7.5CA-T13 |
1.5KE7.5CB-G | Trans Voltage Suppressor Diode, 6.1V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5CA-G vs 1.5KE7.5CB-G |
1.5KE7.5CAL | Transient Suppressor, | EIC Semiconductor Inc | 1.5KE7.5CA-G vs 1.5KE7.5CAL |
1.5KE7.5C/4E | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE7.5CA-G vs 1.5KE7.5C/4E |
1.5KE7.5C-HF | Trans Voltage Suppressor Diode, 6.1V V(RWM), Bidirectional, | Comchip Technology Corporation Ltd | 1.5KE7.5CA-G vs 1.5KE7.5C-HF |
1.5KE7.5C-AP | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5CA-G vs 1.5KE7.5C-AP |
1.5KE7.5C-T | Transient Suppressor, | Micro Commercial Components | 1.5KE7.5CA-G vs 1.5KE7.5C-T |
1.5KE7.5CA-TP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5CA-G vs 1.5KE7.5CA-TP-HF |
1.5KE7.5CTR | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE7.5CA-G vs 1.5KE7.5CTR |
1.5KE7.5C | Trans Voltage Suppressor Diode, 6.4V V(RWM), Bidirectional, | BrightKing Inc | 1.5KE7.5CA-G vs 1.5KE7.5C |