Part Details for 1.5KE7.5HA0G by Taiwan Semiconductor
Overview of 1.5KE7.5HA0G by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE7.5HA0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1.5KE7.5HA0G
|
Avnet Americas | 1500W, 7.5V, 10%, Unidirectional, TVS - Tape and Reel (Alt: 1.5KE7.5HA0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1589 / $0.1734 | Buy Now |
DISTI #
821-1.5KE7.5HA0G
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1500W, 7.5V, 10%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.1520 / $0.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 500 | 0 |
|
$0.1564 | Buy Now |
DISTI #
1.5KE7.5HA0G
|
Avnet Americas | 1500W, 7.5V, 10%, Unidirectional, TVS - Tape and Reel (Alt: 1.5KE7.5HA0G) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Reel | 0 |
|
$0.1589 / $0.1734 | Buy Now |
Part Details for 1.5KE7.5HA0G
1.5KE7.5HA0G CAD Models
1.5KE7.5HA0G Part Data Attributes:
|
1.5KE7.5HA0G
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE7.5HA0G
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, DO-201,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 8.25 V | |
Breakdown Voltage-Min | 6.75 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Standard | AEC-Q101; UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 6.05 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE7.5HA0G
This table gives cross-reference parts and alternative options found for 1.5KE7.5HA0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE7.5HA0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5CE7.5ABKLEADFREE | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | Central Semiconductor Corp | 1.5KE7.5HA0G vs 1.5CE7.5ABKLEADFREE |
1.5KA7.5A | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201, | General Instrument Corp | 1.5KE7.5HA0G vs 1.5KA7.5A |
1.5KE7.5-H | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, | Formosa Microsemi Co Ltd | 1.5KE7.5HA0G vs 1.5KE7.5-H |
1.5KE7.5HE3/54 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Semiconductors | 1.5KE7.5HA0G vs 1.5KE7.5HE3/54 |
1.5KE7.5AT | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 1.5KE7.5HA0G vs 1.5KE7.5AT |
1.5KE7.5AGP | Trans Voltage Suppressor Diode, | CHENMKO Enterprise Co Ltd | 1.5KE7.5HA0G vs 1.5KE7.5AGP |
1.5KE7.5/91 | Trans Voltage Suppressor Diode, 1500W, 6.05V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, CASE 1.5KE, 2 PIN | Vishay Semiconductors | 1.5KE7.5HA0G vs 1.5KE7.5/91 |
1.5KE7.5A-TP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5HA0G vs 1.5KE7.5A-TP-HF |
1.5KE7.5-AP-HF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE7.5HA0G vs 1.5KE7.5-AP-HF |
1.5KE7.5A-TB-LF | Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AE, PLASTIC PACKAGE-2 | Won-Top Electronics Co Ltd | 1.5KE7.5HA0G vs 1.5KE7.5A-TB-LF |