Part Details for 1.5KE75A-AT/TR13 by YAGEO Corporation
Overview of 1.5KE75A-AT/TR13 by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75A-AT/TR13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-1.5KE75A-AT/TR13TR-ND
|
DigiKey | TVS DO-201 64.1V 103V AUTO Min Qty: 1200 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1161 / $0.1547 | Buy Now |
DISTI #
1.5KE75A-AT/TR13
|
Avnet Americas | Transient Voltage Suppressor Uni-Directional 64.1V 1.5kW 2-Pin DO-201 T/R - Tape and Reel (Alt: 1.5KE75A-AT/TR13) RoHS: Compliant Min Qty: 12000 Package Multiple: 1200 Container: Reel | 0 |
|
RFQ | |
DISTI #
603-1.5KE75A-AT/TR13
|
Mouser Electronics | ESD Suppressors / TVS Diodes UND Wkg64.1V 1CH AXI DO2012 Bkdn71.3V RoHS: Compliant | 0 |
|
$0.1240 / $0.4100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 1200 Lead time: 14 Weeks | 0 |
|
$0.0965 | Buy Now |
DISTI #
1.5KE75A-AT/TR13
|
TTI | ESD Suppressors / TVS Diodes UND Wkg64.1V 1CH AXI DO2012 Bkdn71.3V RoHS: Compliant pbFree: Pb-Free Min Qty: 12000 Package Multiple: 1200 Container: Reel | Americas - 0 |
|
$0.1240 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 1500W 64.1V DO201 (DO27) AUTO(AEC-Q101) | 0 |
|
$0.2052 / $0.2360 | RFQ |
Part Details for 1.5KE75A-AT/TR13
1.5KE75A-AT/TR13 CAD Models
1.5KE75A-AT/TR13 Part Data Attributes
|
1.5KE75A-AT/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
1.5KE75A-AT/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2019-04-29 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, PRSM-MIN | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75.05 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-201 | |
JESD-30 Code | O-PALF-W2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Reference Standard | AEC-Q101; UL CERTIFIED | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |