Part Details for 1.5KE75A-T by Rectron Semiconductor
Overview of 1.5KE75A-T by Rectron Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75A-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
583-1.5KE75A-T
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes DO201AD 1500W TVS 5% RoHS: Compliant | 0 |
|
$0.2370 / $0.2550 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1550 / $0.2367 | Buy Now |
Part Details for 1.5KE75A-T
1.5KE75A-T CAD Models
1.5KE75A-T Part Data Attributes
|
1.5KE75A-T
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1.5KE75A-T
Rectron Semiconductor
Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 6.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1.5KE75A-T
This table gives cross-reference parts and alternative options found for 1.5KE75A-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75A-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE75-TP | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE75A-T vs 1.5KE75-TP |
1.5SE75A | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Semitronics Corp | 1.5KE75A-T vs 1.5SE75A |
1.5KE75AB | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon | Crydom Inc | 1.5KE75A-T vs 1.5KE75AB |
1.5KE75P | 1500W, UNIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | STMicroelectronics | 1.5KE75A-T vs 1.5KE75P |
1N6292ATR | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Fagor Electrónica | 1.5KE75A-T vs 1N6292ATR |
1.5KE75ATRE3 | Trans Voltage Suppressor Diode, 64.1V V(RWM), Unidirectional, | Microsemi Corporation | 1.5KE75A-T vs 1.5KE75ATRE3 |
1.5KE75A-TP | Trans Voltage Suppressor Diode, 1500W, 64V V(RWM), Unidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE75A-T vs 1.5KE75A-TP |
1N6292A.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE75A-T vs 1N6292A.TR |
1.5KE75A.TR | Trans Voltage Suppressor Diode, 1500W, Unidirectional, 1 Element, Silicon, DO-201 | Semtech Corporation | 1.5KE75A-T vs 1.5KE75A.TR |
1.5KE75A-T | Transient Suppressor, | Micro Commercial Components | 1.5KE75A-T vs 1.5KE75A-T |