Part Details for 1.5KE75CARL4 by onsemi
Overview of 1.5KE75CARL4 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1.5KE75CARL4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1500 |
|
RFQ |
Part Details for 1.5KE75CARL4
1.5KE75CARL4 CAD Models
1.5KE75CARL4 Part Data Attributes:
|
1.5KE75CARL4
onsemi
Buy Now
Datasheet
|
Compare Parts:
1.5KE75CARL4
onsemi
1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CASE 41A-04, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 41A-04 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 78.8 V | |
Breakdown Voltage-Min | 71.3 V | |
Breakdown Voltage-Nom | 75 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 103 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 64.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1.5KE75CARL4
This table gives cross-reference parts and alternative options found for 1.5KE75CARL4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1.5KE75CARL4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AD, PLASTIC, DO-27, 2 PIN | Edal Industries Inc | 1.5KE75CARL4 vs 1.5KE75CA |
1.5SE75CA | Trans Voltage Suppressor Diode, 1500W, Bidirectional, 1 Element, Silicon | Semicon Components Inc | 1.5KE75CARL4 vs 1.5SE75CA |
1.5KE75C-BP | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE75CARL4 vs 1.5KE75C-BP |
1V5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, DO-201AE, 2 PIN | Taiwan Semiconductor | 1.5KE75CARL4 vs 1V5KE75CA |
1.5KE75CP | 1500W, BIDIRECTIONAL, SILICON, TVS DIODE, PLASTIC, CB429, 2 PIN | STMicroelectronics | 1.5KE75CARL4 vs 1.5KE75CP |
1.5KE75C | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Micro Commercial Components | 1.5KE75CARL4 vs 1.5KE75C |
1.5KE75C | Trans Voltage Suppressor Diode, 1500W, 60.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE75CARL4 vs 1.5KE75C |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Bidirectional, 1 Element, Silicon, DO-201AE, PLASTIC PACKAGE-2 | Promax-Johnton Electronic Corporation | 1.5KE75CARL4 vs 1.5KE75CA |
1.5KE75CA | Trans Voltage Suppressor Diode, 1500W, 64.7V V(RWM), Bidirectional, 1 Element, Silicon, DO-201, PLASTIC PACKAGE-2 | Lite-On Semiconductor Corporation | 1.5KE75CARL4 vs 1.5KE75CA |
1N6292AG | Trans Voltage Suppressor Diode, 1500W, 64.1V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE, PLASTIC, CASE 41A-04, 2 PIN | Littelfuse Inc | 1.5KE75CARL4 vs 1N6292AG |